PMEG4005AEA,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 6,51000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 9,66000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 5,04000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 9,87000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 19 165
Unit Price: 5,88000 Kč
Datasheet

Similar


onsemi
In Stock: 1 810
Unit Price: 5,04000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 5,25000 Kč
Datasheet

Similar


onsemi
In Stock: 64
Unit Price: 5,46000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 900
Unit Price: 6,51000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 10 542
Unit Price: 6,09000 Kč
Datasheet

Similar


onsemi
In Stock: 110 617
Unit Price: 3,99000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 12,81000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 91 789
Unit Price: 9,87000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 6 990
Unit Price: 9,24000 Kč
Datasheet
Diode 40 V 500mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 500mA Surface Mount SOD-323
PESD15VL1BA,115

PMEG4005AEA,115

DigiKey Part Number
1727-5209-2-ND - Tape & Reel (TR)
1727-5209-1-ND - Cut Tape (CT)
1727-5209-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG4005AEA,115
Description
DIODE SCHOTTKY 40V 500MA SOD323
Customer Reference
Detailed Description
Diode 40 V 500mA Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
PMEG4005AEA,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
470 mV @ 500 mA
Speed
Zero Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
100 µA @ 40 V
Capacitance @ Vr, F
43pF @ 1V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes