Diode 40 V 500mA Surface Mount UMD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB560VM-40FHTE-17

DigiKey Part Number
RB560VM-40FHTE-17TR-ND - Tape & Reel (TR)
RB560VM-40FHTE-17CT-ND - Cut Tape (CT)
RB560VM-40FHTE-17DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB560VM-40FHTE-17
Description
DIODE SCHOTTKY 40V 500MA UMD2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 40 V 500mA Surface Mount UMD2
Datasheet
 Datasheet
EDA/CAD Models
RB560VM-40FHTE-17 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
640 mV @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
40 µA @ 40 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
UMD2
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 900
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,51000 Kč6,51 Kč
103,99000 Kč39,90 Kč
1002,49250 Kč249,25 Kč
5001,83690 Kč918,45 Kč
1 0001,62462 Kč1 624,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,35374 Kč4 061,22 Kč
6 0001,21701 Kč7 302,06 Kč
9 0001,14726 Kč10 325,34 Kč
15 0001,06884 Kč16 032,60 Kč
21 0001,02236 Kč21 469,56 Kč
30 0000,97718 Kč29 315,40 Kč
Manufacturers Standard Package
Unit Price without VAT:6,51000 Kč
Unit Price with VAT:7,87710 Kč