PMEG4005AEAF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 10,71000 Kč
Datasheet
Diode 40 V 500mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 500mA Surface Mount SOD-323
PESD15VL1BA,115

PMEG4005AEAF

DigiKey Part Number
1727-8540-2-ND - Tape & Reel (TR)
1727-8540-1-ND - Cut Tape (CT)
1727-8540-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG4005AEAF
Description
DIODE SCHOTTKY 40V 500MA SOD323
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Diode 40 V 500mA Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
470 mV @ 500 mA
Speed
Zero Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
100 µA @ 40 V
Capacitance @ Vr, F
43pF @ 1V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,93000 Kč6,93 Kč
104,24200 Kč42,42 Kč
1002,64780 Kč264,78 Kč
5001,95492 Kč977,46 Kč
1 0001,73045 Kč1 730,45 Kč
2 0001,54105 Kč3 082,10 Kč
5 0001,33551 Kč6 677,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,20827 Kč12 082,70 Kč
20 0001,10117 Kč22 023,40 Kč
30 0001,04658 Kč31 397,40 Kč
50 0000,98524 Kč49 262,00 Kč
70 0000,94890 Kč66 423,00 Kč
100 0000,91359 Kč91 359,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,93000 Kč
Unit Price with VAT:8,38530 Kč