
SC1205-01UTG | |
|---|---|
DigiKey Part Number | 18-SC1205-01UTGTR-ND - Tape & Reel (TR) 18-SC1205-01UTGCT-ND - Cut Tape (CT) 18-SC1205-01UTGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC1205-01UTG |
Description | TVS DIODE 4.5VWM 10VC 2UDFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10V (Typ) Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount 2-µDFN (0.60x0.30) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 7A (8/20µs) |
Mfr | Power Line Protection No |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 7pF @ 1MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case 0201 (0603 Metric) |
Voltage - Reverse Standoff (Typ) 4.5V (Max) | Supplier Device Package |
Voltage - Breakdown (Min) 5.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 10V (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,47000 Kč | 11,47 Kč |
| 10 | 7,11200 Kč | 71,12 Kč |
| 100 | 4,51730 Kč | 451,73 Kč |
| 500 | 3,39194 Kč | 1 695,97 Kč |
| 1 000 | 3,02884 Kč | 3 028,84 Kč |
| 2 000 | 2,72269 Kč | 5 445,38 Kč |
| 5 000 | 2,39092 Kč | 11 954,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,73430 Kč | 26 014,50 Kč |
| 30 000 | 1,64237 Kč | 49 271,10 Kč |
| Unit Price without VAT: | 11,47000 Kč |
|---|---|
| Unit Price with VAT: | 13,87870 Kč |

