
FBU321611T-121Y-S-H | |
|---|---|
DigiKey Part Number | 4713-FBU321611T-121Y-S-HTR-ND - Tape & Reel (TR) 4713-FBU321611T-121Y-S-HCT-ND - Cut Tape (CT) 4713-FBU321611T-121Y-S-HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBU321611T-121Y-S-H |
Description | FERRITE BEAD 120 OHM 1206 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 6A 10mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 10mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,23400 Kč | 32,34 Kč |
| 25 | 2,79680 Kč | 69,92 Kč |
| 50 | 2,50300 Kč | 125,15 Kč |
| 100 | 2,23630 Kč | 223,63 Kč |
| 250 | 1,91416 Kč | 478,54 Kč |
| 500 | 1,69160 Kč | 845,80 Kč |
| 1 000 | 1,48519 Kč | 1 485,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,18744 Kč | 3 562,32 Kč |
| 6 000 | 1,04990 Kč | 6 299,40 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |


