
GG0402055R042P | |
|---|---|
DigiKey Part Number | 478-10593-2-ND - Tape & Reel (TR) 478-10593-1-ND - Cut Tape (CT) 478-10593-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GG0402055R042P |
Description | TVS DIODE 5VWM 16VC 402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 4A (8/20µs) |
Mfr | Power - Peak Pulse 60W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 5pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 125°C |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V | Package / Case 0402 (1005 Metric) |
Voltage - Breakdown (Min) 5.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 16V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,09000 Kč | 7,09 Kč |
| 10 | 4,29600 Kč | 42,96 Kč |
| 100 | 2,69450 Kč | 269,45 Kč |
| 500 | 1,99212 Kč | 996,06 Kč |
| 1 000 | 1,76500 Kč | 1 765,00 Kč |
| 2 000 | 1,57345 Kč | 3 146,90 Kč |
| 5 000 | 1,36562 Kč | 6 828,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,23696 Kč | 12 369,60 Kč |
| 20 000 | 1,12867 Kč | 22 573,40 Kč |
| 30 000 | 1,07349 Kč | 32 204,70 Kč |
| 50 000 | 1,01147 Kč | 50 573,50 Kč |
| 70 000 | 0,97474 Kč | 68 231,80 Kč |
| 100 000 | 0,93904 Kč | 93 904,00 Kč |
| Unit Price without VAT: | 7,09000 Kč |
|---|---|
| Unit Price with VAT: | 8,57890 Kč |




