RF FETs, MOSFETs

Results: 3 551
Stocking Options
Environmental Options
Media
Exclude
3 551Results

Showing
of 3 551
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Configuration
Frequency
Gain
Voltage - Test
Current Rating (Amps)
Noise Figure
Current - Test
Power - Output
Voltage - Rated
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
BCV27
RF MOSFET JFET 15V SOT23-3
onsemi
33 841
In Stock
1 : 9,45000 Kč
Cut Tape (CT)
3 000 : 2,04367 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
JFET
N-Channel
400MHz
-
15 V
10mA
4dB
-
-
25 V
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
Micro-X Plastic Package
RF MOSFET PHEMT FET 2V 4MICROX
CEL
25 190
In Stock
1 : 35,07000 Kč
Cut Tape (CT)
10 000 : 16,85442 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
pHEMT FET
-
12GHz
13.7dB
2 V
15mA
0.5dB
10 mA
125mW
4 V
-
-
-
4-Micro-X
4-Micro-X
Micro-X Plastic Package
RF MOSFET PHEMT FET 2V 4MICROX
CEL
362
In Stock
1 : 47,88000 Kč
Cut Tape (CT)
10 000 : 23,73431 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
pHEMT FET
-
20GHz
13.8dB
2 V
15mA
0.8dB
10 mA
125mW
4 V
-
-
-
4-Micro-X
4-Micro-X
SOT-89A
RF MOSFET LDMOS 7.5V SOT89A
NXP USA Inc.
7 695
In Stock
1 : 82,31000 Kč
Cut Tape (CT)
1 000 : 45,67002 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
LDMOS
-
520MHz
20.9dB
7.5 V
-
-
100 mA
4.9W
30 V
-
-
Surface Mount
TO-243AA
SOT-89A
PLD-1.5W
RF MOSFET LDMOS 7.5V PLD-1.5W
NXP USA Inc.
5 889
In Stock
1 : 271,29000 Kč
Cut Tape (CT)
1 000 : 166,05218 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
LDMOS
-
870MHz
15.2dB
7.5 V
-
-
100 mA
7.3W
30 V
-
-
Surface Mount
PLD-1.5W
PLD-1.5W
TAV2-501+
RF MOSFET E-PHEMT 4.5V MC1631-1
Mini-Circuits
5 592
In Stock
1 : 288,30000 Kč
Cut Tape (CT)
2 000 : 33,76489 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
E-pHEMT
-
400MHz ~ 3.9GHz
23.5dB
4.5 V
-
1.3dB
280 mA
-
7 V
-
-
Surface Mount
8-TFDFN Exposed Pad
MC1631-1
SAV-331+
RF MOSFET E-PHEMT 3V MMM1362
Mini-Circuits
4 573
In Stock
1 : 380,69000 Kč
Cut Tape (CT)
1 000 : 24,94562 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
E-pHEMT
-
45MHz ~ 6GHz
20.9dB
3 V
-
1.8dB
15 mA
20dBm
5 V
-
-
Surface Mount
SC-82A, SOT-343
MMM1362
SAV-331+
RF MOSFET E-PHEMT 3V MMM1362
Mini-Circuits
2 277
In Stock
1 : 380,69000 Kč
Cut Tape (CT)
3 000 : 36,53680 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
E-pHEMT
-
45MHz ~ 6GHz
23.2dB
3 V
-
1.9dB
60 mA
21.5dB
5 V
-
-
Surface Mount
SC-82A, SOT-343
MMM1362
BLP15H9S10GZ
RF MOSFET LDMOS SOT1483-1
Ampleon USA Inc.
960
In Stock
1 : 388,04000 Kč
Cut Tape (CT)
500 : 250,85932 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LDMOS
-
1MHz ~ 941MHz
18.4dB
-
-
-
-
25W
13.6 V
-
-
Surface Mount
SOT-1483-1
SOT1483-1
BLP15H9S10GZ
RF MOSFET LDMOS 28V SOT1483-1
Ampleon USA Inc.
1 215
In Stock
1 : 415,13000 Kč
Cut Tape (CT)
500 : 269,51814 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LDMOS
-
400MHz ~ 2.7GHz
19dB
28 V
1.4µA
-
180 mA
43dBm
65 V
-
-
Surface Mount
SOT-1483-1
SOT1483-1
BLP15H9S10GZ
RF MOSFET LDMOS 50V SOT1483-1
Ampleon USA Inc.
1 535
In Stock
1 : 464,06000 Kč
Cut Tape (CT)
500 : 303,66216 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LDMOS
Dual, Common Source
1.4GHz
22dB
50 V
1.4µA
-
60 mA
10W
104 V
-
-
Surface Mount
SOT-1483-1
SOT1483-1
BLP15H9S10GZ
RF MOSFET LDMOS SOT1483-1
Ampleon USA Inc.
2 705
In Stock
1 : 485,05000 Kč
Cut Tape (CT)
500 : 318,31456 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LDMOS
-
1MHz ~ 1.5GHz
17dB
-
-
-
-
30W
50 V
-
-
Surface Mount
SOT-1483-1
SOT1483-1
BLP15H9S10XY
RF MOSFET LDMOS 50V SOT1482-1
Ampleon USA Inc.
695
In Stock
1 : 485,05000 Kč
Cut Tape (CT)
500 : 318,31456 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LDMOS
-
1.5GHz
22dB
50 V
1.4µA
-
10 mA
30W
106 V
-
-
Surface Mount
SOT-1482-1
SOT-1482-1
PLD-1.5
RF MOSFET LDMOS 28V PLD-1.5
NXP USA Inc.
3 533
In Stock
1 : 528,52000 Kč
Cut Tape (CT)
1 000 : 339,77242 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
LDMOS
-
1.96GHz
18dB
28 V
-
-
50 mA
4W
68 V
-
-
Surface Mount
PLD-1.5
PLD-1.5
BLP15H9S10GZ
RF MOSFET LDMOS 28V SOT1483-1
Ampleon USA Inc.
483
In Stock
1 : 552,67000 Kč
Cut Tape (CT)
500 : 365,84480 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LDMOS
-
400MHz ~ 2.7GHz
19dB
28 V
1.4µA
-
100 mA
20W
65 V
-
-
Surface Mount
SOT-1483-1
SOT1483-1
TO-270-2 Gull Wing
RF MOSFET LDMOS 13.6V TO270-2
NXP USA Inc.
881
In Stock
1 : 809,47000 Kč
Cut Tape (CT)
500 : 545,97488 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
LDMOS
-
520MHz
17.7dB
13.6 V
-
-
10 mA
31W
40 V
-
-
Surface Mount
TO-270BA
TO-270-2 GULL
3 SIL
RF MOSFET TO247
NXP USA Inc.
281
In Stock
1 : 837,40000 Kč
Tube
-
Tube
Not For New Designs
LDMOS
N-Channel
1.8MHz ~ 50MHz
28.2dB
50 V
-
-
50 mA
300W
50 V
-
-
Through Hole
3-SIP
3-SIL
MHT1803B
RF MOSFET TO247
NXP USA Inc.
628
In Stock
1 : 851,89000 Kč
Tube
-
Tube
Not For New Designs
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
500
In Stock
1 : 1 005,59000 Kč
Tray
-
Tray
Active
MOSFET (Metal Oxide)
N-Channel
400MHz
16dB
28 V
2.5A
1dB
25 mA
15W
65 V
-
-
-
211-07
211-07, Style 2
230
In Stock
1 : 1 061,24000 Kč
Cut Tape (CT)
200 : 752,62920 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
HEMT
-
0Hz ~ 6GHz
12dB
28 V
-
-
100 mA
8W
84 V
-
-
Surface Mount
6-VDFN Exposed Pad
16-QFN (3x3)
TO-270 WB-4
RF MOSFET LDMOS 12.5V TO270-4
NXP USA Inc.
2 496
In Stock
1 : 1 304,82000 Kč
Cut Tape (CT)
500 : 906,40134 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
LDMOS
Dual
520MHz
18.5dB
12.5 V
-
-
400 mA
70W
40 V
-
-
Surface Mount
TO-270AB
TO-270 WB-4
QPD0030
DC-4 GHZ, 45W, 48V GAN RF PWR TR
Qorvo
260
In Stock
1 : 1 749,55000 Kč
Cut Tape (CT)
250 : 893,72696 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
GaN HEMT
-
5GHz
15.5dB
48 V
-
-
150 mA
45W
55 V
-
-
Surface Mount
20-VFQFN Exposed Pad
20-QFN (3x4)
MRF300BN
RF MOSFET LDMOS 50V TO247
NXP USA Inc.
274
In Stock
1 : 1 898,43000 Kč
Tube
-
Tube
Not For New Designs
LDMOS
-
27MHz ~ 250MHz
18.7dB
50 V
-
-
-
300W
-
-
-
Through Hole
TO-247-3
TO-247
MRF300AN
RF MOSFET LDMOS 50V TO247
NXP USA Inc.
265
In Stock
1 : 1 917,54000 Kč
Tube
-
Tube
Not For New Designs
LDMOS
-
27MHz ~ 250MHz
28dB
50 V
-
-
-
300W
-
-
-
Through Hole
TO-247-3
TO-247
440166
RF MOSFET HEMT 28V 440166
MACOM Technology Solutions
546
In Stock
1 : 2 037,65000 Kč
Tray
Tray
Not For New Designs
HEMT
-
0Hz ~ 6GHz
14.5dB
28 V
3.5A
-
200 mA
12.5W
84 V
-
-
-
440166
440166
Showing
of 3 551

RF FETs, MOSFETs


RF Transistors, FETs, and MOSFETs are a semiconductor device with three terminals where the current flowing through the device is controlled by an electric field. The devices in this family are designed be used in equipment involving radio frequencies. The transistor types for amplifying or switching the signal or power include E-pHEMT, LDMOS, MESFET, N-channel, P-channel, pHEMT, silicon carbide, 2 N-channel, and 4 N-channel.