


BLP15H9S30Z | |
|---|---|
DigiKey Part Number | 1603-BLP15H9S30ZTR-ND - Tape & Reel (TR) 1603-BLP15H9S30ZCT-ND - Cut Tape (CT) 1603-BLP15H9S30ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLP15H9S30Z |
Description | RF MOSFET LDMOS 50V SOT1482-1 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 10 mA 1.5GHz 22dB 30W SOT-1482-1 |
Datasheet | Datasheet |
Category | Current Rating (Amps) 1.4µA |
Manufacturer Ampleon USA Inc. | Current - Test 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Output 30W |
Part Status Active | Voltage - Rated 106 V |
Technology LDMOS | Mounting Type Surface Mount |
Frequency 1.5GHz | Package / Case SOT-1482-1 |
Gain 22dB | Supplier Device Package SOT-1482-1 |
Voltage - Test 50 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 491,36000 Kč | 491,36 Kč |
| 10 | 394,00200 Kč | 3 940,02 Kč |
| 25 | 369,65960 Kč | 9 241,49 Kč |
| 100 | 352,59350 Kč | 35 259,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 322,47566 Kč | 161 237,83 Kč |
| Unit Price without VAT: | 491,36000 Kč |
|---|---|
| Unit Price with VAT: | 594,54560 Kč |



