
AFT05MP075NR1 | |
|---|---|
DigiKey Part Number | AFT05MP075NR1TR-ND - Tape & Reel (TR) AFT05MP075NR1CT-ND - Cut Tape (CT) AFT05MP075NR1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFT05MP075NR1 |
Description | RF MOSFET LDMOS 12.5V TO270-4 |
Customer Reference | |
Detailed Description | RF Mosfet 12.5 V 400 mA 520MHz 18.5dB 70W TO-270 WB-4 |
Datasheet | Datasheet |
EDA/CAD Models | AFT05MP075NR1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Technology | LDMOS | |
Configuration | Dual | |
Frequency | 520MHz | |
Gain | 18.5dB | |
Voltage - Test | 12.5 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 400 mA | |
Power - Output | 70W | |
Voltage - Rated | 40 V | |
Mounting Type | Surface Mount | |
Package / Case | TO-270AB | |
Supplier Device Package | TO-270 WB-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 304,82000 Kč | 1 304,82 Kč |
| 10 | 1 074,99300 Kč | 10 749,93 Kč |
| 25 | 1 017,61360 Kč | 25 440,34 Kč |
| 100 | 954,56700 Kč | 95 456,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 906,40134 Kč | 453 200,67 Kč |
| Unit Price without VAT: | 1 304,82000 Kč |
|---|---|
| Unit Price with VAT: | 1 578,83220 Kč |


