
QPD0030 | |
|---|---|
DigiKey Part Number | 2312-QPD0030TR-ND - Tape & Reel (TR) 2312-QPD0030CT-ND - Cut Tape (CT) 2312-QPD0030DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QPD0030 |
Description | DC-4 GHZ, 45W, 48V GAN RF PWR TR |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 48 V 150 mA 5GHz 15.5dB 45W 20-QFN (3x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | GaN HEMT | |
Configuration | - | |
Frequency | 5GHz | |
Gain | 15.5dB | |
Voltage - Test | 48 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 150 mA | |
Power - Output | 45W | |
Voltage - Rated | 55 V | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (3x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 749,55000 Kč | 1 749,55 Kč |
| 25 | 1 373,89920 Kč | 34 347,48 Kč |
| 100 | 1 093,92230 Kč | 109 392,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 893,72696 Kč | 223 431,74 Kč |
| Unit Price without VAT: | 1 749,55000 Kč |
|---|---|
| Unit Price with VAT: | 2 116,95550 Kč |


