QPD0030 - MESFET 5GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QPD0030EVB01

DigiKey Part Number
2312-QPD0030EVB01-ND
Manufacturer
Manufacturer Product Number
QPD0030EVB01
Description
DC-4 GHZ, 45W, 48V GAN RF PWR TR
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
QPD0030 - MESFET 5GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Bulk
Part Status
Active
Type
MESFET
Frequency
5GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
QPD0030
Note
-
RF Type
-
RF Frequency
5GHz
Function
MESFET
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
118 373,25000 Kč18 373,25 Kč
Manufacturers Standard Package
Unit Price without VAT:18 373,25000 Kč
Unit Price with VAT:22 231,63250 Kč