


AFT05MS031GNR1 | |
|---|---|
DigiKey Part Number | 568-AFT05MS031GNR1TR-ND - Tape & Reel (TR) 568-AFT05MS031GNR1CT-ND - Cut Tape (CT) 568-AFT05MS031GNR1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFT05MS031GNR1 |
Description | RF MOSFET LDMOS 13.6V TO270-2 |
Customer Reference | |
Detailed Description | RF Mosfet 13.6 V 10 mA 520MHz 17.7dB 31W TO-270-2 GULL |
Datasheet | Datasheet |
EDA/CAD Models | AFT05MS031GNR1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Technology | LDMOS | |
Frequency | 520MHz | |
Gain | 17.7dB | |
Voltage - Test | 13.6 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 10 mA | |
Power - Output | 31W | |
Voltage - Rated | 40 V | |
Mounting Type | Surface Mount | |
Package / Case | TO-270BA | |
Supplier Device Package | TO-270-2 GULL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 809,47000 Kč | 809,47 Kč |
| 10 | 657,55200 Kč | 6 575,52 Kč |
| 25 | 619,57520 Kč | 15 489,38 Kč |
| 100 | 577,85030 Kč | 57 785,03 Kč |
| 250 | 558,97012 Kč | 139 742,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 545,97488 Kč | 272 987,44 Kč |
| Unit Price without VAT: | 809,47000 Kč |
|---|---|
| Unit Price with VAT: | 979,45870 Kč |


