
TAV2-501+ | |
|---|---|
DigiKey Part Number | 3157-TAV2-501+TR-ND - Tape & Reel (TR) 3157-TAV2-501+CT-ND - Cut Tape (CT) 3157-TAV2-501+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAV2-501+ |
Description | RF MOSFET E-PHEMT 4.5V MC1631-1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 4.5 V 280 mA 400MHz ~ 3.9GHz 23.5dB MC1631-1 |
Datasheet | Datasheet |
EDA/CAD Models | TAV2-501+ Models |
Category | Noise Figure 1.3dB |
Manufacturer Mini-Circuits | Current - Test 280 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Rated 7 V |
Part Status Active | Mounting Type Surface Mount |
Technology E-pHEMT | Package / Case 8-TFDFN Exposed Pad |
Frequency 400MHz ~ 3.9GHz | Supplier Device Package MC1631-1 |
Gain 23.5dB | Base Product Number |
Voltage - Test 4.5 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 288,30000 Kč | 288,30 Kč |
| 20 | 41,82800 Kč | 836,56 Kč |
| 100 | 40,82010 Kč | 4 082,01 Kč |
| 500 | 40,06418 Kč | 20 032,09 Kč |
| 1 000 | 39,51614 Kč | 39 516,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 33,76489 Kč | 67 529,78 Kč |
| 4 000 | 33,51302 Kč | 134 052,08 Kč |
| 6 000 | 33,00889 Kč | 198 053,34 Kč |
| Unit Price without VAT: | 288,30000 Kč |
|---|---|
| Unit Price with VAT: | 348,84300 Kč |



