DC DC Converters

Results: 103 616
Stocking Options
Environmental Options
Media
Exclude
103 616Results

Showing
of 103 616
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Grade
Qualification
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
1S4E_0505S1.5U
ISOLATED MODULE DC DC CONVERTERS
GAPTEC Electronic
2 987
In Stock
1 : 27,30000 Kč
Tube
Tube
Active
Isolated Module
1
4.5V
5.5V
5V
-
-
-
200mA
1 W
1.5 kV
ITE (Commercial)
-
-40°C ~ 85°C
81%
-
-
Through Hole
4-SIP Module
0.46" L x 0.24" W x 0.39" H (11.6mm x 6.0mm x 10.0mm)
-
-
-
-
MYRGP080060W21RF
0.6A, NON-ISOLATED POL DC/DC CON
Murata Power Solutions Inc.
11 129
In Stock
1 : 31,50000 Kč
Cut Tape (CT)
3 000 : 26,42346 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
2V
6V
1.8V
-
-
-
600mA
-
-
ITE (Commercial)
Adjustable Output
-40°C ~ 85°C (With Derating)
90%
-
-
Surface Mount
8-PowerTDFN Module
0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm)
-
-
-
-
543
In Stock
1 : 31,50000 Kč
Cut Tape (CT)
3 000 : 26,04984 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
1.8V
6V
0.9 ~ 6V
-
-
-
400mA
-
-
ITE (Commercial)
SCP, UVLO
-40°C ~ 85°C
90%
-
-
Surface Mount
8-PowerTDFN Module
0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm)
USP-10B03
-
-
-
2 240
In Stock
1 : 36,54000 Kč
Cut Tape (CT)
5 000 : 18,01397 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
2.3V
5.5V
0.6 ~ 5.5V
-
-
-
600mA
-
-
ITE (Commercial)
Adjustable Output
-40°C ~ 125°C (TJ)
91%
-
-
Surface Mount
10-PowerVFQFN Module
0.08" L x 0.08" W x 0.04" H (2.0mm x 2.0mm x 1.0mm)
10-QFN (2x2)
-
-
-
9 143
In Stock
1 : 38,22000 Kč
Tube
Tube
Active
Isolated Module
1
4.5V
5.5V
5V
-
-
-
200mA
1 W
1 kV
ITE (Commercial)
-
-40°C ~ 115°C (With Derating)
67%
-
-
Through Hole
4-SIP Module
0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm)
-
-
cURus
62368-1
4 987
In Stock
1 : 39,69000 Kč
Cut Tape (CT)
5 000 : 19,69222 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
2.5V
6V
3.3V
-
-
-
600mA
-
-
ITE (Commercial)
OCP, OTP, UVLO
-40°C ~ 125°C
-
-
-
Surface Mount
12-PowerVFQFN Module
0.12" L x 0.10" W x 0.04" H (3.0mm x 2.5mm x 0.9mm)
12-QFN (3x2.5)
Enable, Active High
-
-
3 800
In Stock
1 : 39,69000 Kč
Cut Tape (CT)
5 000 : 19,69222 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
2.5V
6V
0.6 ~ 6V
-
-
-
600mA
-
-
ITE (Commercial)
OCP, OTP, UVLO
-40°C ~ 125°C
-
-
-
Surface Mount
12-PowerVFQFN Module
0.12" L x 0.10" W x 0.04" H (3.0mm x 2.5mm x 0.9mm)
12-QFN (3x2.5)
Enable, Active High
-
-
6 060
In Stock
1 : 40,32000 Kč
Cut Tape (CT)
2 500 : 20,41064 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
2.3V
5.5V
0.6 ~ 3.3V
-
-
-
1A
-
-
ITE (Commercial)
Remote On/Off, OCP, OTP, SCP, UVLO
-40°C ~ 125°C
91%
-
-
Surface Mount
10-PowerLFQFN Module
0.08" L x 0.08" W x 0.06" H (2.0mm x 2.0mm x 1.6mm)
10-QFN (2x2)
-
-
-
RFM Series
DC DC CONVERTER 5V 1W
Recom Power
14 657
In Stock
1 : 40,53000 Kč
Tube
Tube
Active
Isolated Module
1
-
5V
5V
-
-
-
200mA
1 W
1 kV
ITE (Commercial)
-
-40°C ~ 85°C
79 ~ 84%
-
-
Through Hole
4-SIP Module
0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm)
-
-
-
-
MIE1W0505BGLVH-3R-Z
5V, 1W, REGULATED, 2.5KVRMS ISOL
Monolithic Power Systems Inc.
242
In Stock
1 : 40,74000 Kč
Cut Tape (CT)
2 500 : 20,69504 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated Module
1
3V
5.5V
5V
3.3V
-
-
200mA
1 W
2.5 kV
ITE (Commercial)
-
-40°C ~ 125°C
-
-
-
Surface Mount
12-PowerLFLGA
0.20" L x 0.16" W x 0.05" H (5.0mm x 4.0mm x 1.3mm)
12-LGA (4x5)
-
CB
-
51 303
In Stock
1 : 43,89000 Kč
Cut Tape (CT)
5 000 : 21,92603 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
2.5V
6V
1.2V
-
-
-
1.2A
-
-
ITE (Commercial)
OCP, OTP, UVLO
-40°C ~ 125°C
-
-
-
Surface Mount
12-PowerVFQFN Module
0.12" L x 0.10" W x 0.04" H (3.0mm x 2.5mm x 0.9mm)
12-QFN (3x2.5)
-
-
-
9 245
In Stock
1 : 43,89000 Kč
Cut Tape (CT)
5 000 : 21,92603 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
2.5V
6V
3.3V
-
-
-
1.2A
-
-
ITE (Commercial)
OCP, OTP, UVLO
-40°C ~ 125°C
-
-
-
Surface Mount
12-PowerVFQFN Module
0.12" L x 0.10" W x 0.04" H (3.0mm x 2.5mm x 0.9mm)
12-QFN (3x2.5)
-
-
-
RFB Series
DC DC CONVERTER 5V 1W
Recom Power
1 982
In Stock
1 : 43,89000 Kč
Tube
Tube
Active
Isolated Module
1
-
5V
5V
-
-
-
200mA
1 W
1 kV
ITE (Commercial)
SCP
-40°C ~ 85°C
80%
-
-
Through Hole
6-SIP Module, 4 Leads
0.77" L x 0.24" W x 0.40" H (19.6mm x 6.0mm x 10.2mm)
-
-
-
-
R05C1TF05S-R
1W DC/DC-CONVERTER 'ECONOLINE' S
Recom Power
22 921
In Stock
1 : 44,52000 Kč
Cut Tape (CT)
500 : 38,47800 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated Module
1
3V
5.5V
5V
-
-
-
200mA
1 W
3 kV
ITE (Commercial)
Adjustable Output
-40°C ~ 125°C (With Derating)
50.5%
-
-
Surface Mount, Wettable Flank
12-PowerTFLGA Module
0.20" L x 0.16" W x 0.05" H (5.0mm x 4.0mm x 1.3mm)
12-LGA (5x4)
-
-
-
14 TDFN
IC REG BUCK ADJ 1.2A 14MLF
Microchip Technology
6 577
In Stock
1 : 44,94000 Kč
Cut Tape (CT)
5 000 : 33,80682 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
2.7V
5.5V
0.62V ~ 3.6V
-
-
-
1.2A
-
-
ITE (Commercial)
Adjustable Output, Remote On/Off
-40°C ~ 125°C (TJ)
93%
-
-
Surface Mount
14-PowerTFDFN
0.12" L x 0.14" W x 0.04" H (3.0mm x 3.5mm x 1.1mm)
14-TDFN (3x3.5)
-
-
-
RBT05W24S3V3
DC/DC CONVERTER 5V 2.5W
XP Power
4 910
In Stock
1 : 44,94000 Kč
Tube
Tube
Active
Non-Isolated PoL Module
1
6.5V
36V
5V
-
-
-
500mA
2.5 W
-
ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
95.5%
-
-
Through Hole
3-SIP Module
0.46" L x 0.30" W x 0.40" H (11.6mm x 7.6mm x 10.2mm)
-
-
CE, EN, UKCA
62368-1
2 387
In Stock
1 : 47,25000 Kč
Cut Tape (CT)
2 500 : 24,38531 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
2.75V
6V
0.6 ~ 6V
-
-
-
2A
-
-
ITE (Commercial)
OCP, SCP, UVLO
-40°C ~ 150°C
82%
-
-
Surface Mount
18-PowerLFQFN Module
0.14" L x 0.10" W x 0.06" H (3.5mm x 2.5mm x 1.6mm)
18-QFN (2.5x3.5)
-
-
-
2 567
In Stock
1 : 47,88000 Kč
Cut Tape (CT)
500 : 26,32478 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
2.3V
5.5V
0.6 ~ 1.2V
-
-
-
1A
-
-
ITE (Commercial)
Remote On/Off, OCP, OTP, SCP, UVLO
-40°C ~ 125°C
91%
-
-
Surface Mount
10-PowerLFQFN Module
0.08" L x 0.08" W x 0.06" H (2.0mm x 2.0mm x 1.6mm)
10-QFN (2x2)
-
-
-
RFMM Series
DC DC CONVERTER 5V 1W
Recom Power
7 157
In Stock
1 : 48,72000 Kč
Tube
Tube
Active
Isolated Module
1
-
5V
5V
-
-
-
200mA
1 W
4 kV
ITE (Commercial)
SCP
-40°C ~ 85°C
80%
-
-
Through Hole
7-SIP Module, 4 Leads
0.77" L x 0.28" W x 0.40" H (19.6mm x 7.1mm x 10.2mm)
-
-
-
-
4 345
In Stock
1 : 49,35000 Kč
Cut Tape (CT)
2 500 : 25,51845 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
4.5V
21V
0.8 ~ 18.48V
-
-
-
600mA
-
-
ITE (Commercial)
OCP, OTP, UVLO
-40°C ~ 125°C
-
-
-
Surface Mount
20-PowerLFQFN Module
0.20" L x 0.12" W x 0.06" H (5.0mm x 3.0mm x 1.6mm)
20-QFN (3x5)
Enable, Active High
-
-
6 206
In Stock
1 : 50,19000 Kč
Cut Tape (CT)
3 000 : 25,87696 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
2V
6V
3.3V
-
-
-
600mA
-
-
ITE (Commercial)
-
-40°C ~ 85°C
90%
-
-
Surface Mount
-
0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm)
CL-2025-02
-
-
-
6 000
In Stock
1 : 50,19000 Kč
Cut Tape (CT)
3 000 : 25,87696 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
2V
6V
1.8V
-
-
-
600mA
-
-
ITE (Commercial)
-
-40°C ~ 85°C
90%
-
-
Surface Mount
-
0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm)
CL-2025-02
-
-
-
5 951
In Stock
1 : 50,19000 Kč
Cut Tape (CT)
3 000 : 25,87696 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
2V
6V
3.3V
-
-
-
600mA
-
-
ITE (Commercial)
-
-40°C ~ 85°C
90%
-
-
Surface Mount
-
0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm)
CL-2025-02
-
-
-
RBT05W24S3V3
DC/DC CONVERTER 3.3V 1.65W
XP Power
1 858
In Stock
1 : 50,19000 Kč
Tube
Tube
Active
Non-Isolated PoL Module
1
4.75V
36V
3.3V
-
-
-
500mA
1.65 W
-
ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
94.5%
-
-
Through Hole
3-SIP Module
0.46" L x 0.30" W x 0.40" H (11.6mm x 7.6mm x 10.2mm)
-
-
CE, EN, UKCA
62368-1
7 QFN
BUCK CONVERTERS (INTERGRATED IND
Texas Instruments
3 882
In Stock
1 : 50,40000 Kč
Cut Tape (CT)
3 000 : 25,93323 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
3.8V
17V
3.3V
-
-
-
1A
3.3 W
-
ITE (Commercial)
-
-40°C ~ 125°C
-
-
-
Surface Mount
7-PowerFQFN Module
0.16" L x 0.13" W x 0.08" H (4.0mm x 3.3mm x 2.0mm)
7-QFN-FCMOD (4x3.3)
-
-
-
Showing
of 103 616

DC DC Converters


Board mount DC DC converters are compact switching modules (switching regulators) soldered or mounted directly onto a printed circuit board that convert one DC voltage to another (higher, lower, or inverted) while often providing regulation, filtering, and if needed isolation. These modules are used in distributed power architectures to efficiently step-down (buck) or step-up (boost) voltages close to the load for improved efficiency.

Types of Converters

  • Isolated Modules - provide galvanic isolation between input and output, essential for safety boundaries, noise immunity, and breaking ground loops.
  • Non-Isolated - cost and efficiency optimized modules where isolation isn’t needed.
  • Linear Regulator Replacement - Drop in switching regulators designed to replace traditional linear regulators.