
RBT05W24S3V3 | |
|---|---|
DigiKey Part Number | 1470-RBT05W24S3V3-ND |
Manufacturer | |
Manufacturer Product Number | RBT05W24S3V3 |
Description | DC/DC CONVERTER 3.3V 1.65W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 500mA 4.75V - 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 1.65 W |
Mfr | Applications ITE (Commercial) |
Series | Operating Temperature -40°C ~ 85°C (With Derating) |
Packaging Tube | Efficiency 94.5% |
Part Status Active | Mounting Type Through Hole |
Type Non-Isolated PoL Module | Package / Case 3-SIP Module |
Number of Outputs 1 | Size / Dimension 0.46" L x 0.30" W x 0.40" H (11.6mm x 7.6mm x 10.2mm) |
Voltage - Input (Min) 4.75V | Approval Agency CE, EN, UKCA |
Voltage - Input (Max) 36V | Standard Number 62368-1 |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,19000 Kč | 50,19 Kč |
| 5 | 48,71600 Kč | 243,58 Kč |
| 10 | 47,24600 Kč | 472,46 Kč |
| 25 | 45,14560 Kč | 1 128,64 Kč |
| 100 | 42,20600 Kč | 4 220,60 Kč |
| Unit Price without VAT: | 50,19000 Kč |
|---|---|
| Unit Price with VAT: | 60,72990 Kč |









