
R-78K3.3-1.0 | |
|---|---|
DigiKey Part Number | 945-R-78K3.3-1.0-ND |
Manufacturer | |
Manufacturer Product Number | R-78K3.3-1.0 |
Description | 1A DC/DC-CONVERTER 'INNOLINE' SI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 1A 4.5V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | R-78K3.3-1.0 Models |
Category | Current - Output (Max) 1A |
Mfr | Applications ITE (Commercial) |
Series | Operating Temperature -40°C ~ 90°C (With Derating) |
Packaging Tube | Efficiency 88% |
Part Status Active | Mounting Type Through Hole |
Type Non-Isolated PoL Module | Package / Case 3-SIP Module |
Number of Outputs 1 | Size / Dimension 0.45" L x 0.30" W x 0.40" H (11.5mm x 7.6mm x 10.2mm) |
Voltage - Input (Min) 4.5V | Approval Agency CB |
Voltage - Input (Max) 36V | Standard Number 62368-1 |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,04000 Kč | 74,04 Kč |
| 5 | 71,24200 Kč | 356,21 Kč |
| 10 | 70,09500 Kč | 700,95 Kč |
| 25 | 68,60640 Kč | 1 715,16 Kč |
| 50 | 67,49260 Kč | 3 374,63 Kč |
| 100 | 66,39970 Kč | 6 639,97 Kč |
| 250 | 64,97656 Kč | 16 244,14 Kč |
| 500 | 63,91918 Kč | 31 959,59 Kč |
| Unit Price without VAT: | 74,04000 Kč |
|---|---|
| Unit Price with VAT: | 89,58840 Kč |










