
MPM3810GQB-12-Z | |
|---|---|
DigiKey Part Number | 1589-1987-2-ND - Tape & Reel (TR) 1589-1987-1-ND - Cut Tape (CT) 1589-1987-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPM3810GQB-12-Z |
Description | DC DC CONVERTER 1.2V |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.2V 1.2A 2.5V - 6V Input |
Datasheet | Datasheet |
EDA/CAD Models | MPM3810GQB-12-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.2A | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-PowerVFQFN Module | |
Size / Dimension | 0.12" L x 0.10" W x 0.04" H (3.0mm x 2.5mm x 0.9mm) | |
Supplier Device Package | 12-QFN (3x2.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,15000 Kč | 45,15 Kč |
| 10 | 33,30300 Kč | 333,03 Kč |
| 25 | 30,36320 Kč | 759,08 Kč |
| 100 | 27,12520 Kč | 2 712,52 Kč |
| 250 | 25,57976 Kč | 6 394,94 Kč |
| 500 | 24,73774 Kč | 12 368,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 22,58394 Kč | 112 919,70 Kč |
| Unit Price without VAT: | 45,15000 Kč |
|---|---|
| Unit Price with VAT: | 54,63150 Kč |



