



RFB-0505S | |
|---|---|
DigiKey Part Number | 945-3158-ND |
Manufacturer | |
Manufacturer Product Number | RFB-0505S |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA - 5V Input |
Datasheet | Datasheet |
EDA/CAD Models | RFB-0505S Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 1 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 80% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Max) 5V | Package / Case 6-SIP Module, 4 Leads |
Voltage - Output 1 | Size / Dimension 0.77" L x 0.24" W x 0.40" H (19.6mm x 6.0mm x 10.2mm) |
Current - Output (Max) 200mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,42000 Kč | 44,42 Kč |
| 5 | 42,71200 Kč | 213,56 Kč |
| 10 | 42,02400 Kč | 420,24 Kč |
| 25 | 41,13520 Kč | 1 028,38 Kč |
| 50 | 40,47220 Kč | 2 023,61 Kč |
| 100 | 39,81520 Kč | 3 981,52 Kč |
| 250 | 38,96308 Kč | 9 740,77 Kč |
| 500 | 38,32908 Kč | 19 164,54 Kč |
| Unit Price without VAT: | 44,42000 Kč |
|---|---|
| Unit Price with VAT: | 53,74820 Kč |











