SMBJ75A/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 3,79000 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 2,40138 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 493
Unit Price: 7,79000 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 3,20542 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 4,01718 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 3,65449 Kč
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1 000
Unit Price: 31,57500 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: 10,53000 Kč
Datasheet

Parametric Equivalent


WeEn Semiconductors
In Stock: 0
Unit Price: 0,94662 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 700
Unit Price: 7,79000 Kč
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 5 811
Unit Price: 8,42000 Kč
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 6 000
Unit Price: 8,00000 Kč
Datasheet

Parametric Equivalent


Good-Ark Semiconductor
In Stock: 5 980
Unit Price: 6,32000 Kč
Datasheet

Parametric Equivalent


Semtech Corporation
In Stock: 3 000
Unit Price: 15,79000 Kč
Datasheet
D0-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ75A/TR13

DigiKey Part Number
13-SMBJ75A/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ75A/TR13
Description
TVS DIODE 75VWM 121VC DO214AA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
121V Clamp 5A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
75V
Voltage - Breakdown (Min)
83.3V
Voltage - Clamping (Max) @ Ipp
121V
Current - Peak Pulse (10/1000µs)
5A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,49518 Kč4 485,54 Kč
6 0001,36474 Kč8 188,44 Kč
9 0001,29764 Kč11 678,76 Kč
15 0001,22174 Kč18 326,10 Kč
21 0001,17655 Kč24 707,55 Kč
30 0001,13246 Kč33 973,80 Kč
75 0001,05855 Kč79 391,25 Kč
Manufacturers Standard Package
Unit Price without VAT:1,49518 Kč
Unit Price with VAT:1,80917 Kč