
SMBJ75A/TR7 | |
|---|---|
DigiKey Part Number | 13-SMBJ75A/TR7TR-ND - Tape & Reel (TR) 13-SMBJ75A/TR7CT-ND - Cut Tape (CT) 13-SMBJ75A/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ75A/TR7 |
Description | TVS DIODE 75VWM 121VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 121V Clamp 5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 75V | |
Voltage - Breakdown (Min) | 83.3V | |
Voltage - Clamping (Max) @ Ipp | 121V | |
Current - Peak Pulse (10/1000µs) | 5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,79000 Kč | 7,79 Kč |
| 10 | 4,82000 Kč | 48,20 Kč |
| 100 | 3,02280 Kč | 302,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,03722 Kč | 1 018,61 Kč |
| 1 000 | 1,80630 Kč | 1 806,30 Kč |
| 1 500 | 1,68835 Kč | 2 532,53 Kč |
| 2 500 | 1,55560 Kč | 3 889,00 Kč |
| 3 500 | 1,47693 Kč | 5 169,26 Kč |
| 5 000 | 1,40037 Kč | 7 001,85 Kč |
| 12 500 | 1,23217 Kč | 15 402,12 Kč |
| 25 000 | 1,12813 Kč | 28 203,25 Kč |
| 50 000 | 1,04062 Kč | 52 031,00 Kč |
| Unit Price without VAT: | 7,79000 Kč |
|---|---|
| Unit Price with VAT: | 9,42590 Kč |

