DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMBJ75AS_R1_00001

DigiKey Part Number
3757-P6SMBJ75AS_R1_00001TR-ND - Tape & Reel (TR)
3757-P6SMBJ75AS_R1_00001CT-ND - Cut Tape (CT)
3757-P6SMBJ75AS_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMBJ75AS_R1_00001
Description
TVS DIODE 75VWM 121VC DO214AA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
121V Clamp 5A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
75V
Voltage - Breakdown (Min)
83.3V
Voltage - Clamping (Max) @ Ipp
121V
Current - Peak Pulse (10/1000µs)
5A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 700
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8002,26156 Kč1 809,25 Kč
1 6002,01988 Kč3 231,81 Kč
2 4001,89643 Kč4 551,43 Kč
4 0001,75757 Kč7 030,28 Kč
5 6001,67528 Kč9 381,57 Kč
8 0001,59525 Kč12 762,00 Kč
20 0001,41948 Kč28 389,60 Kč
40 0001,31082 Kč52 432,80 Kč
80 0001,21947 Kč97 557,60 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
110,74000 Kč10,74 Kč
106,61000 Kč66,10 Kč
1004,20160 Kč420,16 Kč
Digi-Reel®
QuantityUnit PriceExt Price
17,79000 Kč7,79 Kč
105,28400 Kč52,84 Kč
1003,57850 Kč357,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:7,79000 Kč
Unit Price with VAT:9,42590 Kč