Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AUSMBJ75A-HF | |
|---|---|
DigiKey Part Number | 641-AUSMBJ75A-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AUSMBJ75A-HF |
Description | TVS DIODE 75VWM 121VC DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 121V Clamp 5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 75V | |
Voltage - Breakdown (Min) | 83.3V | |
Voltage - Clamping (Max) @ Ipp | 121V | |
Current - Peak Pulse (10/1000µs) | 5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,65449 Kč | 10 963,47 Kč |
| 6 000 | 3,34744 Kč | 20 084,64 Kč |
| 9 000 | 3,19102 Kč | 28 719,18 Kč |
| 15 000 | 3,01523 Kč | 45 228,45 Kč |
| 21 000 | 2,91112 Kč | 61 133,52 Kč |
| 30 000 | 2,80996 Kč | 84 298,80 Kč |
| 75 000 | 2,77860 Kč | 208 395,00 Kč |
| Unit Price without VAT: | 3,65449 Kč |
|---|---|
| Unit Price with VAT: | 4,42193 Kč |











