
SMBJ75A | |
|---|---|
DigiKey Part Number | 600-SMBJ75ATR-ND - Tape & Reel (TR) 600-SMBJ75ACT-ND - Cut Tape (CT) 600-SMBJ75ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ75A |
Description | 1-LINE 75V 5.0A TVS DO-214AA(SMB |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 121V Clamp 5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 75V | |
Voltage - Breakdown (Min) | 83.3V | |
Voltage - Clamping (Max) @ Ipp | 121V | |
Current - Peak Pulse (10/1000µs) | 5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 9,78500 Kč | 97,85 Kč |
| 100 | 6,30780 Kč | 630,78 Kč |
| 500 | 4,80518 Kč | 2 402,59 Kč |
| 1 000 | 4,32076 Kč | 4 320,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,70496 Kč | 11 114,88 Kč |
| 6 000 | 3,39468 Kč | 20 368,08 Kč |
| 9 000 | 3,23659 Kč | 29 129,31 Kč |
| 15 000 | 3,05893 Kč | 45 883,95 Kč |
| 21 000 | 2,95373 Kč | 62 028,33 Kč |
| 30 000 | 2,85149 Kč | 85 544,70 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |

