


SMBJ75A | |
|---|---|
DigiKey Part Number | 283-SMBJ75ATR-ND - Tape & Reel (TR) 283-SMBJ75ACT-ND - Cut Tape (CT) 283-SMBJ75ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ75A |
Description | TVS DIODE 75VWM 121VC SMB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 121V Clamp 5A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 75V | |
Voltage - Breakdown (Min) | 83.3V | |
Voltage - Clamping (Max) @ Ipp | 121V | |
Current - Peak Pulse (10/1000µs) | 5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,00000 Kč | 8,00 Kč |
| 10 | 4,88400 Kč | 48,84 Kč |
| 100 | 3,07120 Kč | 307,12 Kč |
| 500 | 2,28266 Kč | 1 141,33 Kč |
| 1 000 | 2,02754 Kč | 2 027,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,78778 Kč | 5 363,34 Kč |
| 6 000 | 1,73284 Kč | 10 397,04 Kč |
| 9 000 | 1,18930 Kč | 10 703,70 Kč |
| 15 000 | 1,11225 Kč | 16 683,75 Kč |
| Unit Price without VAT: | 8,00000 Kč |
|---|---|
| Unit Price with VAT: | 9,68000 Kč |

