DO-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ75A

DigiKey Part Number
1655-SMBJ75ATR-ND - Tape & Reel (TR)
1655-SMBJ75ACT-ND - Cut Tape (CT)
1655-SMBJ75ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ75A
Description
TVS DIODE 75VWM 121VC DO214AA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
121V Clamp 4.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
75V
Voltage - Breakdown (Min)
83.3V
Voltage - Clamping (Max) @ Ipp
121V
Current - Peak Pulse (10/1000µs)
4.9A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 811
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,42000 Kč8,42 Kč
105,13600 Kč51,36 Kč
1003,23540 Kč323,54 Kč
5002,40896 Kč1 204,48 Kč
1 0002,14163 Kč2 141,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,80104 Kč5 403,12 Kč
Manufacturers Standard Package
Unit Price without VAT:8,42000 Kč
Unit Price with VAT:10,18820 Kč