Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SMBJ75A-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-SMBJ75A-AT/TR13TR-ND - Tape & Reel (TR) 13-SMBJ75A-AT/TR13CT-ND - Cut Tape (CT) 13-SMBJ75A-AT/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ75A-AT/TR13 |
Description | TVS DIODE 75VWM 121VC DO214AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 121V Clamp 5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 75V | |
Voltage - Breakdown (Min) | 83.3V | |
Voltage - Clamping (Max) @ Ipp | 121V | |
Current - Peak Pulse (10/1000µs) | 5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,79000 Kč | 3,79 Kč |
| 10 | 2,52600 Kč | 25,26 Kč |
| 25 | 2,22280 Kč | 55,57 Kč |
| 100 | 1,88820 Kč | 188,82 Kč |
| 250 | 1,72864 Kč | 432,16 Kč |
| 500 | 1,63264 Kč | 816,32 Kč |
| 1 000 | 1,55370 Kč | 1 553,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,86924 Kč | 5 607,72 Kč |
| 6 000 | 1,69211 Kč | 10 152,66 Kč |
| 9 000 | 1,60176 Kč | 14 415,84 Kč |
| 15 000 | 1,50019 Kč | 22 502,85 Kč |
| 21 000 | 1,44003 Kč | 30 240,63 Kč |
| 30 000 | 1,38156 Kč | 41 446,80 Kč |
| 75 000 | 1,26426 Kč | 94 819,50 Kč |
| Unit Price without VAT: | 3,79000 Kč |
|---|---|
| Unit Price with VAT: | 4,58590 Kč |











