Parametric Equivalent
Direct
Direct
Direct
Upgrade
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



CS1206KKX7RYBB104 | |
|---|---|
DigiKey Part Number | 13-CS1206KKX7RYBB104TR-ND - Tape & Reel (TR) 13-CS1206KKX7RYBB104CT-ND - Cut Tape (CT) 13-CS1206KKX7RYBB104DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1206KKX7RYBB104 |
Description | CAP CER 0.1UF 250V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS1206KKX7RYBB104 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS1206KKX7RYBB104 | YAGEO | 5 208 | 311-4585-1-ND | 11,76000 Kč | Parametric Equivalent |
| 1206Y2500104KXT | Knowles Syfer | 88 | 1608-1206Y2500104KXTCT-ND | 20,16000 Kč | Direct |
| C1206X104KARACTU | KEMET | 3 236 | 399-C1206X104KARACTUCT-ND | 22,68000 Kč | Direct |
| C3216X7R2E104K160AE | TDK | 1 407 123 | 445-8899-1-ND | 10,92000 Kč | Direct |
| 1206Y2500104JXT | Knowles Syfer | 0 | 1206Y2500104JXT-ND | 7,93758 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 4,32600 Kč | 43,26 Kč |
| 50 | 3,16640 Kč | 158,32 Kč |
| 100 | 2,81160 Kč | 281,16 Kč |
| 500 | 2,21444 Kč | 1 107,22 Kč |
| 1 000 | 2,02967 Kč | 2 029,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,78851 Kč | 3 577,02 Kč |
| 4 000 | 1,66960 Kč | 6 678,40 Kč |
| 6 000 | 1,61009 Kč | 9 660,54 Kč |
| 10 000 | 1,54415 Kč | 15 441,50 Kč |
| 14 000 | 1,50559 Kč | 21 078,26 Kč |
| 20 000 | 1,46852 Kč | 29 370,40 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |











