
C3216X7R2E104K160AE | |
|---|---|
DigiKey Part Number | 445-8899-2-ND - Tape & Reel (TR) 445-8899-1-ND - Cut Tape (CT) 445-8899-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7R2E104K160AE |
Description | CAP CER 0.1UF 250V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7R2E104K160AE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.063" (1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 6,67700 Kč | 66,77 Kč |
| 50 | 5,00600 Kč | 250,30 Kč |
| 100 | 4,48940 Kč | 448,94 Kč |
| 500 | 3,61880 Kč | 1 809,40 Kč |
| 1 000 | 3,35023 Kč | 3 350,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,03999 Kč | 6 079,98 Kč |
| 4 000 | 2,86334 Kč | 11 453,36 Kč |
| 6 000 | 2,77492 Kč | 16 649,52 Kč |
| 10 000 | 2,67689 Kč | 26 768,90 Kč |
| 14 000 | 2,61961 Kč | 36 674,54 Kč |
| 20 000 | 2,56450 Kč | 51 290,00 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |

