
C3216X7T2W104K160AE | |
|---|---|
DigiKey Part Number | 445-8897-2-ND - Tape & Reel (TR) 445-8897-1-ND - Cut Tape (CT) 445-8897-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7T2W104K160AE |
Description | CAP CER 0.1UF 450V X7T 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 450V Ceramic Capacitor X7T 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7T2W104K160AE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 10 | 13,08200 Kč | 130,82 Kč |
| 50 | 10,14200 Kč | 507,10 Kč |
| 100 | 9,23700 Kč | 923,70 Kč |
| 500 | 7,71130 Kč | 3 855,65 Kč |
| 1 000 | 7,23969 Kč | 7 239,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,65542 Kč | 13 310,84 Kč |
| 4 000 | 6,34491 Kč | 25 379,64 Kč |
| 6 000 | 6,18934 Kč | 37 136,04 Kč |
| 10 000 | 6,01687 Kč | 60 168,70 Kč |
| 14 000 | 5,91604 Kč | 82 824,56 Kč |
| 20 000 | 5,81903 Kč | 116 380,60 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |



