Ceramic Capacitor Kit 0.01µF ~ 4.7µF 100 ~ 630V Surface Mount, MLCC 240 Pieces (24 Values - 10 Each)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C-STMV01-E3-KIT

DigiKey Part Number
445-172629-KIT-ND
Manufacturer
Manufacturer Product Number
C-STMV01-E3-KIT
Description
CAP KIT CER 0.01UF-4.7UF 240PCS
Customer Reference
Detailed Description
Ceramic Capacitor Kit 0.01µF ~ 4.7µF 100 ~ 630V Surface Mount, MLCC 240 Pieces (24 Values - 10 Each)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Surface Mount, MLCC
Manufacturer
TDK
Voltage - Rated
100 ~ 630V
Series
Tolerance
±10%
Packaging
Case
Applications
Boardflex Sensitive
Part Status
Discontinued at DigiKey
Features
Soft Termination
Kit Type
Ceramic
Quantity
240 Pieces (24 Values - 10 Each)
Capacitance Range
0.01µF ~ 4.7µF
Packages Included
0805 ~ 2220 (2012 ~ 5750 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Once stock is depleted, this product will no longer be sold at DigiKey.
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in CZK
Case
QuantityUnit PriceExt Price
12 040,50000 Kč2 040,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2 040,50000 Kč
Unit Price with VAT:2 469,00500 Kč
Kit Contents
Part NumberDescriptionQuantity
C3225X7S2A475K200AECAP CER 4.7UF 100V X7S 121010
C3216X7T2W104K160AECAP CER 0.1UF 450V X7T 120610
C5750X7S2A106K230KECAP CER 10UF 100V X7S 222010
C2012X7T2E104K125AECAP CER 0.1UF 250V X7T 080510
C4532X7T2E105K250KECAP CER 1UF 250V X7T 181210
Show More