
C5750X7S2A106K230KE | |
|---|---|
DigiKey Part Number | 445-8871-2-ND - Tape & Reel (TR) 445-8871-1-ND - Cut Tape (CT) 445-8871-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C5750X7S2A106K230KE |
Description | CAP CER 10UF 100V X7S 2220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 100V Ceramic Capacitor X7S 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C5750X7S2A106K230KE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±10% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,09000 Kč | 65,09 Kč |
| 10 | 45,33500 Kč | 453,35 Kč |
| 50 | 37,43520 Kč | 1 871,76 Kč |
| 100 | 34,99320 Kč | 3 499,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 29,98472 Kč | 14 992,36 Kč |
| 1 000 | 28,74311 Kč | 28 743,11 Kč |
| 1 500 | 28,12094 Kč | 42 181,41 Kč |
| 2 500 | 27,43145 Kč | 68 578,62 Kč |
| 3 500 | 27,02821 Kč | 94 598,74 Kč |
| 5 000 | 26,64041 Kč | 133 202,05 Kč |
| Unit Price without VAT: | 65,09000 Kč |
|---|---|
| Unit Price with VAT: | 78,75890 Kč |



