0.1 µF ±10% 450V Ceramic Capacitor X7T 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3216X7T2W104K160AE

DigiKey Part Number
445-8897-2-ND - Tape & Reel (TR)
445-8897-1-ND - Cut Tape (CT)
445-8897-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X7T2W104K160AE
Description
CAP CER 0.1UF 450V X7T 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 450V Ceramic Capacitor X7T 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X7T2W104K160AE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 431 585
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,58000 Kč20,58 Kč
1013,08200 Kč130,82 Kč
5010,14200 Kč507,10 Kč
1009,23700 Kč923,70 Kč
5007,71130 Kč3 855,65 Kč
1 0007,23969 Kč7 239,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0006,65542 Kč13 310,84 Kč
4 0006,34491 Kč25 379,64 Kč
6 0006,18934 Kč37 136,04 Kč
10 0006,01687 Kč60 168,70 Kč
14 0005,91604 Kč82 824,56 Kč
20 0005,81903 Kč116 380,60 Kč
Manufacturers Standard Package
Unit Price without VAT:20,58000 Kč
Unit Price with VAT:24,90180 Kč