
C3225X7S2A475K200AE | |
|---|---|
DigiKey Part Number | 445-8912-2-ND - Tape & Reel (TR) 445-8912-1-ND - Cut Tape (CT) 445-8912-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X7S2A475K200AE |
Description | CAP CER 4.7UF 100V X7S 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 100V Ceramic Capacitor X7S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X7S2A475K200AE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,70000 Kč | 35,70 Kč |
| 10 | 23,77000 Kč | 237,70 Kč |
| 50 | 19,02000 Kč | 951,00 Kč |
| 100 | 17,55220 Kč | 1 755,22 Kč |
| 500 | 15,07194 Kč | 7 535,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,89543 Kč | 13 895,43 Kč |
| 2 000 | 13,28145 Kč | 26 562,90 Kč |
| 3 000 | 12,97382 Kč | 38 921,46 Kč |
| 5 000 | 12,63286 Kč | 63 164,30 Kč |
| 7 000 | 12,43352 Kč | 87 034,64 Kč |
| 10 000 | 12,24173 Kč | 122 417,30 Kč |
| Unit Price without VAT: | 35,70000 Kč |
|---|---|
| Unit Price with VAT: | 43,19700 Kč |



