Parametric Equivalent
Parametric Equivalent

GCJ31CR72E104KXJ3K | |
|---|---|
DigiKey Part Number | 490-GCJ31CR72E104KXJ3KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCJ31CR72E104KXJ3K |
Description | CAP CER 0.1UF 250V X7R 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ31CR72E104KXJ3K Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS1206KKX7RYBB104 | YAGEO | 5 208 | 311-4585-1-ND | 11,76000 Kč | Parametric Equivalent |
| MCJCQ31LBB7104KTPA01 | Taiyo Yuden | 1 750 | 587-MCJCQ31LBB7104KTPA01CT-ND | 12,81000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 1,53123 Kč | 12 249,84 Kč |
| Unit Price without VAT: | 1,53123 Kč |
|---|---|
| Unit Price with VAT: | 1,85279 Kč |



