
MCJCQ31LBB7104KTPA01 | |
|---|---|
DigiKey Part Number | 587-MCJCQ31LBB7104KTPA01TR-ND - Tape & Reel (TR) 587-MCJCQ31LBB7104KTPA01CT-ND - Cut Tape (CT) 587-MCJCQ31LBB7104KTPA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCJCQ31LBB7104KTPA01 |
Description | CAP CER 0.1UF 250V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCJCQ31LBB7104KTPA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS1206KKX7RYBB104 | YAGEO | 5 208 | 311-4585-1-ND | 11,76000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 7,93700 Kč | 79,37 Kč |
| 50 | 6,00120 Kč | 300,06 Kč |
| 100 | 5,40490 Kč | 540,49 Kč |
| 500 | 4,39782 Kč | 2 198,91 Kč |
| 1 000 | 4,08663 Kč | 4 086,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,83077 Kč | 7 661,54 Kč |
| 4 000 | 3,62016 Kč | 14 480,64 Kč |
| 6 000 | 3,51468 Kč | 21 088,08 Kč |
| 10 000 | 3,39779 Kč | 33 977,90 Kč |
| 14 000 | 3,32946 Kč | 46 612,44 Kč |
| 20 000 | 3,26373 Kč | 65 274,60 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |

