Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCJCQ31LBB7104KTPA1J | |
|---|---|
DigiKey Part Number | 587-MCJCQ31LBB7104KTPA1JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCJCQ31LBB7104KTPA1J |
Description | CAP CER 0.1UF 250V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCJCQ31LBB7104KTPA1J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBJCQ31LBB7104KTPA01 | Taiyo Yuden | 0 | 587-MBJCQ31LBB7104KTPA01TR-ND | 3,66772 Kč | Parametric Equivalent |
| MCJCQ31LBB7104KTPA01 | Taiyo Yuden | 1 750 | 587-MCJCQ31LBB7104KTPA01CT-ND | 12,81000 Kč | Parametric Equivalent |
| MMJCQ31LBB7104KTPA01 | Taiyo Yuden | 0 | 587-MMJCQ31LBB7104KTPA01TR-ND | 3,44115 Kč | Parametric Equivalent |
| 885382208007 | Würth Elektronik | 1 522 | 732-13205-1-ND | 11,55000 Kč | Parametric Equivalent |
| AS1206KKX7RYBB104 | YAGEO | 5 208 | 311-4585-1-ND | 11,76000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,64830 Kč | 7 296,60 Kč |
| Unit Price without VAT: | 3,64830 Kč |
|---|---|
| Unit Price with VAT: | 4,41444 Kč |








