MMJCQ31LBB7104KTPA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 3,66772 Kč
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 1 750
Unit Price: 12,81000 Kč
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 3,64830 Kč
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 1 522
Unit Price: 11,55000 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 5 208
Unit Price: 11,76000 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 7,35000 Kč
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 1,53123 Kč
Datasheet
0.1 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMJCQ31LBB7104KTPA01

DigiKey Part Number
587-MMJCQ31LBB7104KTPA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMJCQ31LBB7104KTPA01
Description
CAP CER 0.1UF 250V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MMJCQ31LBB7104KTPA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBJCQ31LBB7104KTPA01Taiyo Yuden0587-MBJCQ31LBB7104KTPA01TR-ND3,66772 KčParametric Equivalent
MCJCQ31LBB7104KTPA01Taiyo Yuden1 750587-MCJCQ31LBB7104KTPA01CT-ND12,81000 KčParametric Equivalent
MCJCQ31LBB7104KTPA1JTaiyo Yuden0587-MCJCQ31LBB7104KTPA1JTR-ND3,64830 KčParametric Equivalent
885382208007Würth Elektronik1 522732-13205-1-ND11,55000 KčParametric Equivalent
AS1206KKX7RYBB104YAGEO5 208311-4585-1-ND11,76000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0003,44115 Kč6 882,30 Kč
Manufacturers Standard Package
Unit Price without VAT:3,44115 Kč
Unit Price with VAT:4,16379 Kč