CC0603JPX7R0BB102 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,22877 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 16 500
Unit Price: 2,31000 Kč
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 3 947
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 26 330
Unit Price: 9,03000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 9 495
Unit Price: 8,61000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 3,12099 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,76155 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,76501 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 9 411
Unit Price: 4,41000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,49876 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 8,66635 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 7 365
Unit Price: 6,09000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,29133 Kč
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,84890 Kč
Datasheet
1000 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0603JPX7R0BB102

DigiKey Part Number
13-CC0603JPX7R0BB102TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC0603JPX7R0BB102
Description
CAP CER 1000PF 100V X7R 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0603JRX7R0BB102YAGEO013-AC0603JRX7R0BB102TR-ND0,22877 KčParametric Equivalent
CC0603JRX7R0BB102YAGEO16 50013-CC0603JRX7R0BB102CT-ND2,31000 KčParametric Equivalent
0603B102J101CTWalsin Technology Corporation3 9471292-1375-1-ND2,10000 KčParametric Equivalent
C0603C102J1RACAUTOKEMET26 330399-C0603C102J1RACAUTOCT-ND9,03000 KčParametric Equivalent
C0603C102J1RACTUKEMET9 495399-C0603C102J1RACTUCT-ND8,61000 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,31801 Kč4 770,15 Kč
Manufacturers Standard Package
Unit Price without VAT:0,31801 Kč
Unit Price with VAT:0,38479 Kč