Direct



AC0603JRX7R0BB102 | |
|---|---|
DigiKey Part Number | 13-AC0603JRX7R0BB102TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AC0603JRX7R0BB102 |
Description | CAP CER 1000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C102J1RACAUTO | KEMET | 26 330 | 399-C0603C102J1RACAUTOCT-ND | 9,03000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,22877 Kč | 915,08 Kč |
| Unit Price without VAT: | 0,22877 Kč |
|---|---|
| Unit Price with VAT: | 0,27681 Kč |


