


C0603X102J1RECAUTO | |
|---|---|
DigiKey Part Number | 399-C0603X102J1RECAUTOTR-ND - Tape & Reel (TR) 399-C0603X102J1RECAUTOCT-ND - Cut Tape (CT) 399-C0603X102J1RECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X102J1RECAUTO |
Description | CAP CER 1000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X102J1RECAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 3,61200 Kč | 36,12 Kč |
| 50 | 2,62480 Kč | 131,24 Kč |
| 100 | 2,32240 Kč | 232,24 Kč |
| 500 | 1,81044 Kč | 905,22 Kč |
| 1 000 | 1,65254 Kč | 1 652,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,41590 Kč | 5 663,60 Kč |
| 8 000 | 1,32807 Kč | 10 624,56 Kč |
| 12 000 | 1,28410 Kč | 15 409,20 Kč |
| 20 000 | 1,23537 Kč | 24 707,40 Kč |
| 28 000 | 1,20688 Kč | 33 792,64 Kč |
| 40 000 | 1,17947 Kč | 47 178,80 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |

