865080257014 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Würth Elektronik
In Stock: 629
Unit Price: 0,84000 Kč
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 0,22211 Kč
Datasheet

Direct


Nichicon
In Stock: 999
Unit Price: 0,98000 Kč
Datasheet

Upgrade


Rubycon
In Stock: 1 437
Unit Price: 0,98000 Kč
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 1 319
Unit Price: 1,34000 Kč
Datasheet

Upgrade


Panasonic Industry
In Stock: 8 030
Unit Price: 0,99000 Kč
Datasheet

Upgrade


Panasonic Industry
In Stock: 755
Unit Price: 1,08000 Kč
Datasheet

Upgrade


Panasonic Industry
In Stock: 2 073
Unit Price: 0,99000 Kč
Datasheet

Upgrade


Panasonic Industry
In Stock: 862
Unit Price: 1,34000 Kč
Datasheet

Upgrade


Panasonic Industry
In Stock: 3 924
Unit Price: 1,44000 Kč
Datasheet

Upgrade


Panasonic Industry
In Stock: 109
Unit Price: 1,40000 Kč
Datasheet

Upgrade


Chemi-Con
In Stock: 500
Unit Price: 1,00000 Kč
Datasheet

Upgrade


Nichicon
In Stock: 2 916
Unit Price: 0,78000 Kč
Datasheet

Upgrade


Nichicon
In Stock: 4 735
Unit Price: 0,85000 Kč
Datasheet
1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

865080257014

DigiKey Part Number
732-8497-2-ND - Tape & Reel (TR)
732-8497-1-ND - Cut Tape (CT)
732-8497-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
865080257014
Description
CAP ALUM 1000UF 20% 10V SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
865080257014 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
481 mA @ 120 Hz
Ripple Current @ High Frequency
740 mA @ 100 kHz
Impedance
150 mOhms
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,79000 Kč20,79 Kč
5017,74340 Kč887,17 Kč
10015,41250 Kč1 541,25 Kč
25013,71168 Kč3 427,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50011,53042 Kč5 765,21 Kč
1 00010,98615 Kč10 986,15 Kč
Manufacturers Standard Package
Unit Price without VAT:20,79000 Kč
Unit Price with VAT:25,15590 Kč