
EEE-FT1E102UP | |
|---|---|
DigiKey Part Number | P122428TR-ND - Tape & Reel (TR) P122428CT-ND - Cut Tape (CT) P122428DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FT1E102UP |
Description | CAP ALUM 1000UF 20% 25V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FT1E102UP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 60mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 833 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.19 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,65000 Kč | 34,65 Kč |
| 10 | 22,42600 Kč | 224,26 Kč |
| 50 | 17,33600 Kč | 866,80 Kč |
| 100 | 15,72750 Kč | 1 572,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 12,72436 Kč | 6 362,18 Kč |
| 1 000 | 11,86912 Kč | 11 869,12 Kč |
| 1 500 | 11,43761 Kč | 17 156,42 Kč |
| 2 500 | 10,95667 Kč | 27 391,68 Kč |
| 3 500 | 10,67400 Kč | 37 359,00 Kč |
| 5 000 | 10,40094 Kč | 52 004,70 Kč |
| Unit Price without VAT: | 34,65000 Kč |
|---|---|
| Unit Price with VAT: | 41,92650 Kč |

