
10TLV1000M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-2084-2-ND - Tape & Reel (TR) 1189-2084-1-ND - Cut Tape (CT) 1189-2084-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10TLV1000M10X10.5 |
Description | CAP ALUM 1000UF 20% 10V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10TLV1000M10X10.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 510 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Impedance | 80 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 Kč | 24,15 Kč |
| 10 | 15,35000 Kč | 153,50 Kč |
| 50 | 11,67900 Kč | 583,95 Kč |
| 100 | 10,51580 Kč | 1 051,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,51174 Kč | 4 255,87 Kč |
| 1 000 | 7,87971 Kč | 7 879,71 Kč |
| 1 500 | 7,56068 Kč | 11 341,02 Kč |
| 2 500 | 7,20517 Kč | 18 012,92 Kč |
| 3 500 | 6,99611 Kč | 24 486,38 Kč |
| 5 000 | 6,79420 Kč | 33 971,00 Kč |
| Unit Price without VAT: | 24,15000 Kč |
|---|---|
| Unit Price with VAT: | 29,22150 Kč |

