
AFK108M10G24T-F | |
|---|---|
DigiKey Part Number | 338-2148-2-ND - Tape & Reel (TR) 338-2148-1-ND - Cut Tape (CT) 338-2148-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK108M10G24T-F |
Description | CAP ALUM 1000UF 20% 10V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 80mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 637.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Impedance | 80 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.473" W (10.30mm x 12.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,18000 Kč | 33,18 Kč |
| 10 | 21,50200 Kč | 215,02 Kč |
| 50 | 16,59680 Kč | 829,84 Kč |
| 100 | 15,04720 Kč | 1 504,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 12,37958 Kč | 6 189,79 Kč |
| 1 000 | 11,53903 Kč | 11 539,03 Kč |
| 1 500 | 11,11494 Kč | 16 672,41 Kč |
| 2 500 | 10,64238 Kč | 26 605,95 Kč |
| 3 500 | 10,36455 Kč | 36 275,92 Kč |
| 5 000 | 10,09613 Kč | 50 480,65 Kč |
| Unit Price without VAT: | 33,18000 Kč |
|---|---|
| Unit Price with VAT: | 40,14780 Kč |

