Converter Offline Flyback Topology 7-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP1012-V/EKA

DigiKey Part Number
150-MCP1012-V/EKATR-ND - Tape & Reel (TR)
150-MCP1012-V/EKACT-ND - Cut Tape (CT)
150-MCP1012-V/EKADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP1012-V/EKA
Description
IC OFFLINE SWITCH FLYBACK 7SOIC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 7-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
-
Topology
Flyback
Voltage - Start Up
16 V
Voltage - Supply (Vcc/Vdd)
120V ~ 240V
Duty Cycle
-
Frequency - Switching
-
Fault Protection
Current Limiting, Over Temperature, Over Voltage
Control Features
EN
Operating Temperature
-40°C ~ 105°C (TA)
Package / Case
8-SOIC (0.154", 3.90mm Width), 7 Leads
Supplier Device Package
7-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 273
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,27000 Kč18,27 Kč
2515,11840 Kč377,96 Kč
10013,43870 Kč1 343,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 30013,43878 Kč44 347,97 Kč
Manufacturers Standard Package
Unit Price without VAT:18,27000 Kč
Unit Price with VAT:22,10670 Kč