
EMZJ100ARA102MJA0G | |
|---|---|
DigiKey Part Number | 565-EMZJ100ARA102MJA0GTR-ND - Tape & Reel (TR) 565-EMZJ100ARA102MJA0GCT-ND - Cut Tape (CT) 565-EMZJ100ARA102MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZJ100ARA102MJA0G |
Description | CAP ALUM 1000UF 20% 10V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZJ100ARA102MJA0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 60mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 714 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.19 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.406" (10.30mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,78000 Kč | 24,78 Kč |
| 10 | 15,87400 Kč | 158,74 Kč |
| 50 | 12,10740 Kč | 605,37 Kč |
| 100 | 10,91690 Kč | 1 091,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,86494 Kč | 4 432,47 Kč |
| 1 000 | 8,21862 Kč | 8 218,62 Kč |
| 1 500 | 7,89231 Kč | 11 838,47 Kč |
| 2 500 | 7,52854 Kč | 18 821,35 Kč |
| 3 500 | 7,31468 Kč | 25 601,38 Kč |
| 5 000 | 7,10812 Kč | 35 540,60 Kč |
| Unit Price without VAT: | 24,78000 Kč |
|---|---|
| Unit Price with VAT: | 29,98380 Kč |

