
EEE-FT1C102GP | |
|---|---|
DigiKey Part Number | PCE5115TR-ND - Tape & Reel (TR) PCE5115CT-ND - Cut Tape (CT) PCE5115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FT1C102GP |
Description | CAP ALUM 1000UF 20% 16V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FT1C102GP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 60mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 833 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.19 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,49000 Kč | 35,49 Kč |
| 10 | 23,03500 Kč | 230,35 Kč |
| 50 | 17,83160 Kč | 891,58 Kč |
| 100 | 16,18530 Kč | 1 618,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 13,10948 Kč | 6 554,74 Kč |
| 1 000 | 12,23448 Kč | 12 234,48 Kč |
| 1 500 | 11,79276 Kč | 17 689,14 Kč |
| 2 500 | 11,30054 Kč | 28 251,35 Kč |
| 3 500 | 11,01129 Kč | 38 539,51 Kč |
| 5 000 | 10,73174 Kč | 53 658,70 Kč |
| Unit Price without VAT: | 35,49000 Kč |
|---|---|
| Unit Price with VAT: | 42,94290 Kč |

