


82402305 | |
|---|---|
DigiKey Part Number | 732-4477-2-ND - Tape & Reel (TR) 732-4477-1-ND - Cut Tape (CT) 732-4477-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 82402305 |
Description | TVS DIODE 5VWM 6.8VC SOT23-6L |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.8V (Typ) Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6L |
Datasheet | Datasheet |
EDA/CAD Models | 82402305 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 5 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 6.8V (Typ) | |
Current - Peak Pulse (10/1000µs) | 6A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 13pF @ 1MHz | |
Operating Temperature | -55°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 17,30200 Kč | 173,02 Kč |
| 50 | 16,12640 Kč | 806,32 Kč |
| 100 | 14,99260 Kč | 1 499,26 Kč |
| 500 | 13,24974 Kč | 6 624,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,06679 Kč | 33 200,37 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |












