
750813390 | |
|---|---|
DigiKey Part Number | 732-3196-ND |
Manufacturer | |
Manufacturer Product Number | 750813390 |
Description | XFMR FLYBACK AC/DC CONV 100UH TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For AC/DC Converters SMPS Transformer 4500Vrms Isolation 75kHz Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 750813390 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | For AC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | LT3799 | |
Chipset Manufacturer | Linear Technology | |
Voltage - Primary | 120 ~ 375V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 4500Vrms | |
Inductance @ Frequency | 100µH @ 10kHz | |
Frequency | 75kHz | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.559" L x 1.700" W (39.60mm x 43.18mm) | |
Height - Seated (Max) | 1.205" (30.61mm) | |
Footprint | 1.559" L x 1.700" W (39.60mm x 43.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 300,90000 Kč | 300,90 Kč |
| 20 | 262,69550 Kč | 5 253,91 Kč |
| 40 | 254,48000 Kč | 10 179,20 Kč |
| 60 | 249,77817 Kč | 14 986,69 Kč |
| 100 | 243,96110 Kč | 24 396,11 Kč |
| 260 | 233,40004 Kč | 60 684,01 Kč |
| 500 | 226,40716 Kč | 113 203,58 Kč |
| Unit Price without VAT: | 300,90000 Kč |
|---|---|
| Unit Price with VAT: | 364,08900 Kč |











