
7508110210 | |
|---|---|
DigiKey Part Number | 732-3191-ND |
Manufacturer | |
Manufacturer Product Number | 7508110210 |
Description | XFMR LED DR AC/DC CONV 2MH TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | LED Drivers, AC/DC SMPS For For AC/DC Converters SMPS Transformer 4500Vrms Isolation 100kHz Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 7508110210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | For AC/DC Converters | |
Applications | LED Drivers, AC/DC SMPS | |
Intended Chipset | LT3799 | |
Chipset Manufacturer | Linear Technology | |
Voltage - Primary | 120 ~ 200V | |
Voltage - Auxiliary | 15V @ 10mA | |
Voltage - Isolation | 4500Vrms | |
Inductance @ Frequency | 2mH @ 10kHz | |
Frequency | 100kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Size / Dimension | 0.591" L x 0.620" W (15.00mm x 15.75mm) | |
Height - Seated (Max) | 0.732" (18.59mm) | |
Footprint | 0.591" L x 0.620" W (15.00mm x 15.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 040 | 100,70364 Kč | 104 731,79 Kč |
| Unit Price without VAT: | 100,70364 Kč |
|---|---|
| Unit Price with VAT: | 121,85140 Kč |


